Wurth Elektronik, WE-LQSA, 5040 Shielded Power Inductor with a Manganese Zinc, Nickel Zinc Core, 1.5 μH Semi Shielded

Subtotal (1 reel of 1500 units)*

€1,503.00

(exc. VAT)

€1,848.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€1.002€1,503.00

*price indicative

RS Stock No.:
259-1076
Mfr. Part No.:
78404054015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5μH

Product Type

Power Inductor

Maximum DC Current

5.22A

Package/Case

5040

Length

5mm

Packaging

Tape

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-50°C

Maximum DC Resistance

18mΩ

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

WE-LQSA

Height

4mm

Depth

5mm

Standards/Approvals

DIN EN 61760-2, IEC 61249-2-21, JEDEC JS709B, DIN ISO 2768, RoHS, REACH, AEC-Q200

Core Material

Manganese Zinc, Nickel Zinc

Maximum Self Resonant Frequency

137MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Wurth Elektronik WE-LQSH SMD semi shielded power inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The wurth elektronik WE-LQSH series has a soft saturation behaviour and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.

High current semi-shielded power inductor

70% higher saturation current than WE-LQS series

Soft saturation current

Magnetically shielded through magnetic glue

25V maximum peak voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy