Wurth Elektronik, WE-LQSA, 6045 Shielded Power Inductor with a Nickel Zinc, Manganese Zinc Core, 2.2 μH Semi Shielded
- RS Stock No.:
- 259-1103
- Distrelec Article No.:
- 303-69-608
- Mfr. Part No.:
- 78404064022
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.24
(exc. VAT)
€1.53
(inc. VAT)
Last RS stock
- Final 495 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €1.24 |
| 10 - 49 | €1.01 |
| 50 - 99 | €0.83 |
| 100 - 499 | €0.66 |
| 500 + | €0.56 |
*price indicative
- RS Stock No.:
- 259-1103
- Distrelec Article No.:
- 303-69-608
- Mfr. Part No.:
- 78404064022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 5.3A | |
| Package/Case | 6045 | |
| Length | 5mm | |
| Packaging | Tape | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -50°C | |
| Maximum DC Resistance | 17mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-LQSA | |
| Standards/Approvals | AEC-Q200, JEDEC JS709B, DIN EN 61760-2, REACH, IEC 61249-2-21, DIN ISO 2768, RoHS | |
| Core Material | Nickel Zinc, Manganese Zinc | |
| Depth | 6mm | |
| Height | 4.6mm | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 5.3A | ||
Package/Case 6045 | ||
Length 5mm | ||
Packaging Tape | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -50°C | ||
Maximum DC Resistance 17mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series WE-LQSA | ||
Standards/Approvals AEC-Q200, JEDEC JS709B, DIN EN 61760-2, REACH, IEC 61249-2-21, DIN ISO 2768, RoHS | ||
Core Material Nickel Zinc, Manganese Zinc | ||
Depth 6mm | ||
Height 4.6mm | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-LQSH SMD semi shielded power inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The wurth elektronik WE-LQSH series has a soft saturation behaviour and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.
High current semi-shielded power inductor
70% higher saturation current than WE-LQS series
Soft saturation current
Magnetically shielded through magnetic glue
25V maximum peak voltage
Related links
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 2.2 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 6.8 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 10 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 22 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 47 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 3.3 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 1.5 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 100 μH Semi Shielded
