Wurth Elektronik, WE-LQSA, 6045 Shielded Power Inductor with a Manganese Zinc, Nickel Zinc Core, 3.3 μH Semi Shielded
- RS Stock No.:
- 259-1105
- Mfr. Part No.:
- 78404064033
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1105
- Mfr. Part No.:
- 78404064033
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 4.1A | |
| Package/Case | 6045 | |
| Packaging | Tape | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -50°C | |
| Maximum DC Resistance | 28mΩ | |
| Series | WE-LQSA | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Manganese Zinc, Nickel Zinc | |
| Height | 4.6mm | |
| Standards/Approvals | REACH, IEC 61249-2-21, DIN EN 61760-2, RoHS, AEC-Q200, JEDEC JS709B, DIN ISO 2768 | |
| Depth | 6mm | |
| Maximum Self Resonant Frequency | 42MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 4.1A | ||
Package/Case 6045 | ||
Packaging Tape | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -50°C | ||
Maximum DC Resistance 28mΩ | ||
Series WE-LQSA | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Core Material Manganese Zinc, Nickel Zinc | ||
Height 4.6mm | ||
Standards/Approvals REACH, IEC 61249-2-21, DIN EN 61760-2, RoHS, AEC-Q200, JEDEC JS709B, DIN ISO 2768 | ||
Depth 6mm | ||
Maximum Self Resonant Frequency 42MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-LQSH SMD semi shielded power inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The wurth elektronik WE-LQSH series has a soft saturation behaviour and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.
High current semi-shielded power inductor
70% higher saturation current than WE-LQS series
Soft saturation current
Magnetically shielded through magnetic glue
25V maximum peak voltage
Related links
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 3.3 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 1.5 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 100 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 4.7 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 15 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 1 μH Semi Shielded ±30
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 68 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 33 μH Semi Shielded ±20
