Wurth Elektronik, WE-LQSA, 0804 Shielded Power Inductor with a Nickel Zinc, Manganese Zinc Core, 68 μH Semi Shielded ±20
- RS Stock No.:
- 259-1135
- Distrelec Article No.:
- 303-69-622
- Mfr. Part No.:
- 78404084680
- Manufacturer:
- Wurth Elektronik
Add 10 more to save 21%
View bulk pricing optionsSubtotal (1 unit)*
€1.39
(exc. VAT)
€1.71
(inc. VAT)
- 1,105 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.39 | - |
| 10 - 49 | €1.09 | 21% |
| 50 - 99 | €0.88 | 36% |
| 100 - 499 | €0.65 | 53% |
| 500 + | €0.64 | 53% |
*price indicative
- RS Stock No.:
- 259-1135
- Distrelec Article No.:
- 303-69-622
- Mfr. Part No.:
- 78404084680
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 0804 | |
| Packaging | Tape | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 245mΩ | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-LQSA | |
| Inductance Tolerance | ±20 % | |
| Core Material | Nickel Zinc, Manganese Zinc | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, DIN ISO 2768, IEC 61249-2-21, AEC-Q200, DIN EN 61760-2 | |
| Depth | 8mm | |
| Height | 4.2mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 68μH | ||
Maximum DC Current 1.8A | ||
Package/Case 0804 | ||
Packaging Tape | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 245mΩ | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Series WE-LQSA | ||
Inductance Tolerance ±20 % | ||
Core Material Nickel Zinc, Manganese Zinc | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, DIN ISO 2768, IEC 61249-2-21, AEC-Q200, DIN EN 61760-2 | ||
Depth 8mm | ||
Height 4.2mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 0804 Shielded Power Inductor with a Nickel Zinc 68 μH Semi Shielded ±20
- Wurth Elektronik 0804 Shielded Power Inductor with a Nickel Zinc 15 μH Semi Shielded ±20
- Wurth Elektronik 0804 Shielded Power Inductor with a Manganese Zinc 22 μH Semi Shielded ±20
- Wurth Elektronik 0804 Shielded Power Inductor with a Manganese Zinc 47 μH Semi Shielded ±20
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 68 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 22 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Nickel Zinc 47 μH Semi Shielded ±20
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 10 μH Semi Shielded ±20
