Wurth Elektronik, WE-HEPC, 6030 Shielded Power Inductor with a Polystyrene Core, 4.7 μH Shielded 20 % 2 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-0843
Mfr. Part No.:
74408063004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7μH

Product Type

Power Inductor

Sub Type

SMT Power Inductor

Maximum DC Current

2A

Package/Case

6030

Length

5.9mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

90mΩ

Minimum Operating Temperature

-40°C

Series

WE-HEPC

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Height

5.9mm

Standards/Approvals

863, EU&2015, 2006, REACH EC1907, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, RoHS 2011

Depth

5.9mm

Core Material

Polystyrene

Diameter

5.9mm

Maximum Self Resonant Frequency

75MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
TH
The Wurth Elektronik SMT power inductor is used in power magnetics, with an operating temperature is -40°C to +125°C. Recommended solder profile is reflow and land pattern matching with WE-LQFS, WE-SPC, WE-TPC.

Magnetically shielded

Embedded laptops and PCs

Filter applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy