Wurth Elektronik, WE-HCIA, 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded 20 % 9.2 A Idc

Subtotal (1 reel of 1000 units)*

€2,508.00

(exc. VAT)

€3,085.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +€2.508€2,508.00

*price indicative

RS Stock No.:
270-0901
Mfr. Part No.:
784314033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3μH

Product Type

Surface Mount Inductor

Sub Type

High Current Inductor

Maximum DC Current

9.2A

Package/Case

7050

Length

7mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

9.62mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

WE-HCIA

Inductance Tolerance

20 %

Standards/Approvals

REACH, IEC 61249-2-21, RoHS, Halogen Free JEDEC JS709B

Diameter

6.9mm

Depth

6.9mm

Height

6.9mm

Core Material

Polystyrene

Maximum Self Resonant Frequency

68MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
CN
The Wurth Elektronik high current inductor is used in single Coil power inductor, with an operating temperature is -55 °C to +150 °C. It is used in filter choke for motor electronics, car infotainment and multimedia applications.

Flat wire Coil for low losses

Low stray field

Related links