Wurth Elektronik, WE-HCIA, 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 4.9 μH Shielded 20 % 7.6 A Idc
- RS Stock No.:
- 270-0903
- Mfr. Part No.:
- 784314049
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)*
€2,508.00
(exc. VAT)
€3,085.00
(inc. VAT)
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.508 | €2,508.00 |
*price indicative
- RS Stock No.:
- 270-0903
- Mfr. Part No.:
- 784314049
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.9μH | |
| Maximum DC Current | 7.6A | |
| Sub Type | High Current Inductor | |
| Package/Case | 7050 | |
| Packaging | Tape & Reel | |
| Length | 7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 15.85mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-HCIA | |
| Inductance Tolerance | 20 % | |
| Diameter | 6.9mm | |
| Height | 6.9mm | |
| Core Material | Polystyrene | |
| Standards/Approvals | Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863) | |
| Depth | 6.9mm | |
| Maximum Self Resonant Frequency | 64MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 4.9μH | ||
Maximum DC Current 7.6A | ||
Sub Type High Current Inductor | ||
Package/Case 7050 | ||
Packaging Tape & Reel | ||
Length 7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 15.85mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series WE-HCIA | ||
Inductance Tolerance 20 % | ||
Diameter 6.9mm | ||
Height 6.9mm | ||
Core Material Polystyrene | ||
Standards/Approvals Halogen-Free (JEDEC JS709B, IEC 61249-2-21), REACH (EC 1907/2006), RoHS (2011/65/EU&2015/863) | ||
Depth 6.9mm | ||
Maximum Self Resonant Frequency 64MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 4.9 μH Shielded 20 % 7.6 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 6.5 μH Shielded 20 % 6.3 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded 20 % 9.2 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 1.1 μH Shielded 20 % 14.7 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH Shielded 20 % 3.7 A Idc
- Wurth Elektronik 7050 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH Shielded 20 % 16.9 A Idc
- Wurth Elektronik 7030HT Shielded Surface Mount Inductor with a Polystyrene Core, 3.3 μH Shielded ±20 % 7.6 A Idc
- TE Connectivity 1054 Shielded Surface Mount Inductor 15 μH ±20 % 7.6 A Idc
