Murata, LQM, 0603 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 1.05 A Idc
- RS Stock No.:
- 276-3790
- Mfr. Part No.:
- LQM18PN2R2MGHD
- Manufacturer:
- Murata
Subtotal (1 reel of 4000 units)*
€360.00
(exc. VAT)
€440.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.09 | €360.00 |
*price indicative
- RS Stock No.:
- 276-3790
- Mfr. Part No.:
- LQM18PN2R2MGHD
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.05A | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Taping and Bulk | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 250mΩ | |
| Series | LQM | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 85°C | |
| Depth | 800μm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Self Resonant Frequency | 200MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.05A | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Taping and Bulk | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 250mΩ | ||
Series LQM | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 85°C | ||
Depth 800μm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, REACH | ||
Maximum Self Resonant Frequency 200MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
The Murata multilayer type inductor for power lines for automotive applications. It has shielded ferrite core.
Used in consumer equipment, automotive infotainment, comfort equipment, automotive powertrain, safety equipment, medical equipment
Bias current characteristics improved
AEC-Q200, RoHS, REACH compliant
Related links
- Murata 0603 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 1.05 A Idc
- Murata 0603 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer 20 % 300 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Ferrite Core ±20 % 20 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 620 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 750 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 μH Ferrite Core ±20 % 120 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Ferrite Core ±20 % 30 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 22 μH Ferrite Core ±20 % 50 mA Idc
