Murata Power Solutions, 4600 Shielded Surface Mount Inductor 3.3 μH ±30 % 4.3 A Idc
- RS Stock No.:
- 279-8036
- Mfr. Part No.:
- 46332C
- Manufacturer:
- Murata Power Solutions
Subtotal (1 reel of 1000 units)*
€488.00
(exc. VAT)
€600.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.488 | €488.00 |
*price indicative
- RS Stock No.:
- 279-8036
- Mfr. Part No.:
- 46332C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 4.3A | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Inductance Tolerance | ±30 % | |
| Series | 4600 | |
| Standards/Approvals | No | |
| Depth | 4.55mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 4.3A | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Inductance Tolerance ±30 % | ||
Series 4600 | ||
Standards/Approvals No | ||
Depth 4.55mm | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions 4600 series is a range of bobbin-wound, shielded inductors suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges and routers, and high frequency wireless communication devices.
RoHS compliant
Bobbin format
Integral EMI shield
Compact size
Surface mount
Related links
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 3.3 μH ±30 % 4.3 A Idc
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 220 μH ±20 % 570 mA Idc
- Murata Power Solutions, 4600 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 1.05 A Idc
- Murata Power Solutions, 4600 Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 2.4 A Idc
- Murata Power Solutions, 3500 Shielded Surface Mount Inductor 4.7 μH 3.6 A Idc
- Murata Power Solutions, 3500 Shielded Surface Mount Inductor 1 μH ±25 % 9.5 A Idc
- Murata Power Solutions, 4500 Shielded Surface Mount Inductor 2.2 μH ±30 % 4.5 A Idc
- Murata Power Solutions 281 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 500 mA Idc
