Wurth Elektronik, WE-GF, 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 320 mA Idc
- RS Stock No.:
- 367-4711
- Distrelec Article No.:
- 304-35-153
- Mfr. Part No.:
- 74476402
- Manufacturer:
- Wurth Elektronik
Add 100 more to save €3.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.90
(exc. VAT)
€4.80
(inc. VAT)
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 270 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.39 | €3.90 | - |
| 100 - 190 | €0.352 | €3.52 | €3.80 |
| 200 - 490 | €0.336 | €3.36 | €10.80 |
| 500 + | €0.319 | €3.19 | €35.50 |
*price indicative
- RS Stock No.:
- 367-4711
- Distrelec Article No.:
- 304-35-153
- Mfr. Part No.:
- 74476402
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 320mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-GF | |
| Core Material | Ferrite | |
| Standards/Approvals | REACH, RoHS | |
| Termination Style | Surface Mount | |
| Height | 2.2mm | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 138MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 320mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±10 % | ||
Series WE-GF | ||
Core Material Ferrite | ||
Standards/Approvals REACH, RoHS | ||
Termination Style Surface Mount | ||
Height 2.2mm | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 138MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||

Wurth 1210 WE-GF Series High Frequency Chokes
Related links
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 320 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH 10 % 350 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 400 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 70 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±10 % 370 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±10 % 180 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH 10 % 290 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.22 μH ±20 % 450 mA Idc
