Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.03 A Idc
- RS Stock No.:
- 367-5102
- Distrelec Article No.:
- 301-85-136
- Mfr. Part No.:
- 744777147
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€1.98
(exc. VAT)
€2.44
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
- Plus 887 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.98 |
*price indicative
- RS Stock No.:
- 367-5102
- Distrelec Article No.:
- 301-85-136
- Mfr. Part No.:
- 744777147
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 1.03A | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 260mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Height | 4.5mm | |
| Depth | 7.3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 10.3MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 1.03A | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 260mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Height 4.5mm | ||
Depth 7.3mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10.3MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Wurth Non Standard SMT Inductors (Chokes)
Note
Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.
Related links
- Wurth Elektronik 47 μH ±20 % 1.03 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 1.03 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor 39 μH ±20 % 1.03 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.03 A Idc
- Wurth Elektronik 68 μH ±20 % 1.91 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 2.2 μH ±20 % 4.2 A Idc
- Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor 18 μH ±20 % 1.5 A Idc
- Wurth Elektronik 47 μH ±20 % 2.9 A Idc
