TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.05 A Idc
- RS Stock No.:
- 496-0669
- Mfr. Part No.:
- B82464G4104M000
- Manufacturer:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-0669
- Mfr. Part No.:
- B82464G4104M000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.05A | |
| Length | 10.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 220mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | B82462-G4 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.8mm | |
| Depth | 10.4mm | |
| Termination Style | Winding Welded To Terminal | |
| Core Material | Ferrite | |
| Standards/Approvals | Qualified to AEC-Q200, JEDEC J-STD 020D, RoHS | |
| Maximum Self Resonant Frequency | 6.5MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.05A | ||
Length 10.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 220mΩ | ||
Minimum Operating Temperature -55°C | ||
Series B82462-G4 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Height 4.8mm | ||
Depth 10.4mm | ||
Termination Style Winding Welded To Terminal | ||
Core Material Ferrite | ||
Standards/Approvals Qualified to AEC-Q200, JEDEC J-STD 020D, RoHS | ||
Maximum Self Resonant Frequency 6.5MHz | ||
Inductor Construction Wirewound | ||

B82464-G4 Series Magnetically Shielded Wire Wound Chokes
SMT size 10 x 10mm
Magnetically shielded
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies
