TDK, SIMID, 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 150 nH ±5 % 130 mA Idc Q:5
- RS Stock No.:
- 496-1016
- Mfr. Part No.:
- B82496C3151J000
- Manufacturer:
- TDK
Subtotal (1 pack of 10 units)*
€2.68
(exc. VAT)
€3.30
(inc. VAT)
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.268 | €2.68 |
*price indicative
- RS Stock No.:
- 496-1016
- Mfr. Part No.:
- B82496C3151J000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 150nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 130mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 5Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SIMID | |
| Inductance Tolerance | ±5 % | |
| Height | 800μm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 800μm | |
| Core Material | Copper Plated Ceramic | |
| Maximum Self Resonant Frequency | 1.6GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 5 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 150nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 130mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 5Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series SIMID | ||
Inductance Tolerance ±5 % | ||
Height 800μm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 800μm | ||
Core Material Copper Plated Ceramic | ||
Maximum Self Resonant Frequency 1.6GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 5 | ||
Epcos 0603 B82496C SIMID Series Copper Film Ceramic Inductors
Copper-plated ceramic core
High resonance frequency
High mechanical stability
Dimensions: 1.6 x 0.8 x 0.8mm
Operating Temp. -55°C → +125°C
Related links
- TDK 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 150 nH ±5 % 130 mA Idc Q:5
- TDK 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 68 nH ±5 % 230 mA Idc Q:14
- TDK 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 47 nH ±5 % 270 mA Idc Q:14
- TDK 0603 Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 2.2 nH ±0.3 nH 1.5 A Idc Q:14
- TDK 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 8.2 nH ±5 % 650 mA Idc
- TDK 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 100 nH ±5 % 200 mA Idc
- TDK 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 10 nH ±5 % 600 mA Idc
- TDK 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 15 nH ±5 % 420 mA Idc
