TDK, B82472-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.1 A Idc
- RS Stock No.:
- 496-1505
- Mfr. Part No.:
- B82472G4223M000
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.83
(exc. VAT)
€4.71
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.766 | €3.83 |
| 50 - 245 | €0.722 | €3.61 |
| 250 - 495 | €0.516 | €2.58 |
| 500 - 1245 | €0.392 | €1.96 |
| 1250 + | €0.384 | €1.92 |
*price indicative
- RS Stock No.:
- 496-1505
- Mfr. Part No.:
- B82472G4223M000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.1A | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 200mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | B82472-G4 | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Depth | 7.3mm | |
| Height | 3.3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.1A | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 200mΩ | ||
Maximum Operating Temperature 125°C | ||
Series B82472-G4 | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Depth 7.3mm | ||
Height 3.3mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||

B82472-G4 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Leadfree tinned terminals
