TDK, B82793 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 11 μH ±30 % 800 mA Idc
- RS Stock No.:
- 496-2508
- Mfr. Part No.:
- B82793C0113N201
- Manufacturer:
- TDK
Subtotal (1 pack of 5 units)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
In Stock
- Plus 3,510 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.548 | €7.74 |
*price indicative
- RS Stock No.:
- 496-2508
- Mfr. Part No.:
- B82793C0113N201
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 11μH | |
| Maximum DC Current | 800mA | |
| Length | 9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 80mΩ | |
| Inductance Tolerance | ±30 % | |
| Series | B82793 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 6mm | |
| Termination Style | Solder | |
| Height | 4.8mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 11μH | ||
Maximum DC Current 800mA | ||
Length 9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 80mΩ | ||
Inductance Tolerance ±30 % | ||
Series B82793 | ||
Maximum Operating Temperature 125°C | ||
Depth 6mm | ||
Termination Style Solder | ||
Height 4.8mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Epcos B82793 Series SMD Common Mode Chokes
Current compensated ring core double choke with ferrite core suitable for industrial applications
B82793C versions have a bifilar winding suitable for suppression of asymmetric interference
B82793S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Low component height
Flame retardant case to UL 94 V-0
Lead-free tinned terminals
Epcos SMD Common Mode Chokes
Related links
- TDK 11 μH ±30 % 800 mA Idc
- TDK 51 μH ±30 % 800 mA Idc
- TDK 25 μH ±30 % 800 mA Idc
- TDK 1 mH -30 → 50 % 700 mA Idc
- TDK 4.7 mH -30 → 50 % 400 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 50 μH ±30 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 mH ±50 % 800 mA Idc
- TDK 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH -30 → 50 % 250 mA Idc
