TE Connectivity, 3650, 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 700 mA Idc Q:35
- RS Stock No.:
- 532-2800
- Distrelec Article No.:
- 304-63-071
- Mfr. Part No.:
- 36501J12NJTDG
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 532-2800
- Distrelec Article No.:
- 304-63-071
- Mfr. Part No.:
- 36501J12NJTDG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 12nH | |
| Maximum DC Current | 700mA | |
| Package/Case | 0603 | |
| Packaging | Reel | |
| Length | 1.8mm | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 130mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±5 % | |
| Series | 3650 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 1.12mm | |
| Height | 1.02mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 4GHz | |
| Minimum Quality Factor | 35 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 12nH | ||
Maximum DC Current 700mA | ||
Package/Case 0603 | ||
Packaging Reel | ||
Length 1.8mm | ||
Automotive Standard No | ||
Pin Count 2 | ||
Maximum DC Resistance 130mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±5 % | ||
Series 3650 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 1.12mm | ||
Height 1.02mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 4GHz | ||
Minimum Quality Factor 35 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
Tyco 0603 3650 Series Wire Wound Inductors
0603 format
Wire-wound construction
High Q factor
High self-resonant frequency
Related links
- TE Connectivity 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 700 mA Idc Q:35
- TE Connectivity 0603 Wirewound Surface Mount Inductor 180 nH ±5 % 250 mA Idc Q:25
- Murata 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 600 mA Idc Q:35
- TE Connectivity 0603 Wirewound Surface Mount Inductor 30 nH 600 mA Idc Q:37
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 nH ±5 % 200 mA Idc Q:25
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 400 mA Idc Q:34
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 nH ±5 % 100 mA Idc Q:25
- TE Connectivity 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 nH ±5 % 100 mA Idc Q:25
