TE Connectivity, 3650, 0603 (1608M) Wire-wound SMD Inductor 33 nH ±5% Wire-Wound 600mA Idc Q:40

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
532-2901
Mfr. Part No.:
36501J33NJTDG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

33 nH

Maximum DC Current

600mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Tolerance

±5%

Maximum DC Resistance

220mΩ

Series

3650

Maximum Self Resonant Frequency

2.3GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

40

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy