TDK, ACM, 1513 Wirewound Surface Mount Inductor with a Ferrite Core, 10 A Idc
- RS Stock No.:
- 547-4664
- Mfr. Part No.:
- ACM1513-551-2PL-TL
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.64
(exc. VAT)
€2.02
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 902 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.64 |
| 25 - 49 | €1.32 |
| 50 - 99 | €1.24 |
| 100 - 249 | €1.15 |
| 250 + | €1.07 |
*price indicative
- RS Stock No.:
- 547-4664
- Mfr. Part No.:
- ACM1513-551-2PL-TL
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 10A | |
| Package/Case | 1513 | |
| Length | 15mm | |
| Packaging | Taping | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Resistance | 4mΩ | |
| Series | ACM | |
| Maximum Operating Temperature | 85°C | |
| Depth | 6mm | |
| Height | 6mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 10A | ||
Package/Case 1513 | ||
Length 15mm | ||
Packaging Taping | ||
Automotive Standard No | ||
Pin Count 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Resistance 4mΩ | ||
Series ACM | ||
Maximum Operating Temperature 85°C | ||
Depth 6mm | ||
Height 6mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
TDK ACM Series SMD Common Mode Chokes
Miniature SMD common-mode wire wound chip filters
Common-mode impedance >1000Ω at 100MHz
Due to low differential mode impedance there is almost no affect upon high speed signals
2-line and 3-line type available
Operating temperature range -25°C to +85°C
Applications include radiation and common-mode noise suppression, USB and IEEE1394 computer lines, LVDS panel link lines
TDK SMD Common Mode Chokes
Related links
- TDK 1513 Wirewound Surface Mount Inductor with a Ferrite Core, 10 A Idc
- TDK 4 A Idc
- TDK 6.9 μH 5 A Idc
- TDK 7.6 μH 8 A Idc
- TDK 2012 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 400 mA Idc
- TDK 4520V Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 A Idc
- TDK 4520V Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.1 μH 1.4 A Idc
- TDK 2520 Surface Mount Common Mode Line Filter with a Ferrite Core, 300 mA Idc
