TDK, VLCF, 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 740 mA Idc
- RS Stock No.:
- 614-2633
- Mfr. Part No.:
- VLCF4018T-330MR42-2
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.44
(exc. VAT)
€3.00
(inc. VAT)
Temporarily out of stock
- 825 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.488 | €2.44 |
| 25 - 45 | €0.364 | €1.82 |
| 50 - 95 | €0.352 | €1.76 |
| 100 - 245 | €0.344 | €1.72 |
| 250 + | €0.334 | €1.67 |
*price indicative
- RS Stock No.:
- 614-2633
- Mfr. Part No.:
- VLCF4018T-330MR42-2
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 740mA | |
| Package/Case | 4018 | |
| Length | 4.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 540mΩ | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±20 % | |
| Series | VLCF | |
| Standards/Approvals | RoHS | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 740mA | ||
Package/Case 4018 | ||
Length 4.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 540mΩ | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±20 % | ||
Series VLCF | ||
Standards/Approvals RoHS | ||
Depth 4mm | ||
Height 1.8mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
VLCF4018 Series Magnetically Shielded Wire Wound Chokes
High magnetic shield construction
Generic use portable DC to DC converter line
Test frequency = 100 kHz
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 740 mA Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20/±30 % 620 mA Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 to ±30 % 900 mA Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20/±30 % 1.26 A Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20/±30 % 1.1 A Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 68 μH ±20 % 740 mA Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 740 mA Idc
- Wurth Elektronik 2.2 μH ±30 % 740 mA Idc
