Wurth Elektronik, WE-TPC, 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.3 A Idc
- RS Stock No.:
- 617-0947
- Distrelec Article No.:
- 158-57-792
- Mfr. Part No.:
- 744042100
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€1.33
(exc. VAT)
€1.64
(inc. VAT)
- Plus 27 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 27 November 2026
- Plus 109 unit(s) shipping from 01 February 2027
Units | Per unit |
|---|---|
| 1 - 24 | €1.33 |
| 25 - 49 | €1.25 |
| 50 - 99 | €1.15 |
| 100 - 249 | €1.04 |
| 250 + | €0.92 |
*price indicative
- RS Stock No.:
- 617-0947
- Distrelec Article No.:
- 158-57-792
- Mfr. Part No.:
- 744042100
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 4818 | |
| Length | 4.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 150mΩ | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Diameter | 3.6mm | |
| Termination Style | Surface Mount | |
| Depth | 4.8mm | |
| Height | 1.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS, IEC 60286-3:2013 | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.3A | ||
Package/Case 4818 | ||
Length 4.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 150mΩ | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Diameter 3.6mm | ||
Termination Style Surface Mount | ||
Depth 4.8mm | ||
Height 1.8mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS, IEC 60286-3:2013 | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Wirewound | ||

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH ±35 % 3.1 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 2.7 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 μH ±30 % 1.82 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH ±30 % 2.35 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±30 % 2.03 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.03 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.72 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 880 mA Idc
