Wurth Elektronik, WE-TPC, 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.55 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.52

(exc. VAT)

€9.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.504€7.52
50 - 95€1.402€7.01
100 - 245€1.294€6.47
250 - 495€1.236€6.18
500 +€1.07€5.35

*price indicative

Packaging Options:
RS Stock No.:
669-0195
Mfr. Part No.:
744043004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

1.55A

Package/Case

4828

Packaging

Tape & Reel

Length

4.8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

70mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

WE-TPC

Depth

4.8mm

Height

2.8mm

Termination Style

Surface Mount

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013

Core Material

Ferrite

Maximum Self Resonant Frequency

60MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy