TDK, B82559A Shielded Surface Mount Inductor with a Ferrite Core, 7.9 μH ±7 % 26 A Idc
- RS Stock No.:
- 706-2945
- Mfr. Part No.:
- B82559A6792A025
- Manufacturer:
- TDK
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€6.07
(exc. VAT)
€7.47
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.07 | - |
| 10 - 24 | €5.40 | 11% |
| 25 - 49 | €5.14 | 15% |
| 50 - 99 | €4.88 | 19% |
| 100 + | €4.22 | 30% |
*price indicative
- RS Stock No.:
- 706-2945
- Mfr. Part No.:
- B82559A6792A025
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Inductor | |
| Inductance | 7.9μH | |
| Maximum DC Current | 26A | |
| Length | 25.3mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2mΩ | |
| Series | B82559A | |
| Maximum Operating Temperature | 130°C | |
| Inductance Tolerance | ±7 % | |
| Depth | 23.5mm | |
| Core Material | Ferrite | |
| Height | 12.85mm | |
| Standards/Approvals | AEC-Q200 | |
| Maximum Self Resonant Frequency | 1MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Inductor | ||
Inductance 7.9μH | ||
Maximum DC Current 26A | ||
Length 25.3mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2mΩ | ||
Series B82559A | ||
Maximum Operating Temperature 130°C | ||
Inductance Tolerance ±7 % | ||
Depth 23.5mm | ||
Core Material Ferrite | ||
Height 12.85mm | ||
Standards/Approvals AEC-Q200 | ||
Maximum Self Resonant Frequency 1MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
B82559A Series Magnetically Shielded Wire Wound Chokes
TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.
Applications
DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors
Epcos Non Standard SMT Inductors (Chokes)
Approvals
AEC -Q200 qualified
Related links
- TDK 7.9 μH ±7 % 26 A Idc
- TDK 3.9 μH ±10 % 12 A Idc
- TDK 10 μH ±7 % 24 A Idc
- TDK ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 50 A Idc
- TDK ERU20 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 50 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 150 nH ±20 % 26 A Idc
- Wurth Elektronik 0.68 μH ±20 % 26 A Idc
- Wurth Elektronik 1050 Shielded Power Inductor 0.47 μH ±20 % 26 A Idc
