Murata, LQW, 0603 Wirewound Surface Mount Inductor 6.8 nH ±0.5 nH 750 mA Idc Q:35

Get a bulk buy discount

Add 500 more to save 42%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€1.18

(exc. VAT)

€1.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 490€0.118€1.18-
500 - 990€0.068€0.6842%
1000 - 1990€0.06€0.6049%
2000 - 4990€0.055€0.5553%
5000 +€0.042€0.4264%

*price indicative

RS Stock No.:
724-3009
Mfr. Part No.:
LQW18AN6N8D00D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

6.8nH

Maximum DC Current

750mA

Package/Case

0603

Length

1.6mm

Shielding

No

Maximum DC Resistance

82mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±0.5 nH

Maximum Operating Temperature

125°C

Series

LQW

Height

800μm

Depth

800μm

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

35

Inductor Construction

Wirewound

COO (Country of Origin):
JP

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links