Wurth Elektronik, WE-KI, 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 1.5 μH 130 mA Idc Q:20
- RS Stock No.:
- 737-3318
- Mfr. Part No.:
- 744760315C
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-3318
- Mfr. Part No.:
- 744760315C
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 130mA | |
| Package/Case | 0805C | |
| Length | 2.28mm | |
| Maximum DC Resistance | 5.3Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.7mm | |
| Core Material | Ceramic | |
| Standards/Approvals | RoHS | |
| Height | 1.28mm | |
| Maximum Self Resonant Frequency | 200MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 130mA | ||
Package/Case 0805C | ||
Length 2.28mm | ||
Maximum DC Resistance 5.3Ω | ||
Minimum Operating Temperature -40°C | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Depth 1.7mm | ||
Core Material Ceramic | ||
Standards/Approvals RoHS | ||
Height 1.28mm | ||
Maximum Self Resonant Frequency 200MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 1.2 μH 150 mA Idc Q:20
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 2.7 μH 600 mA Idc Q:30
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 33 nH 500 mA Idc Q:60
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH 600 mA Idc Q:50
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 39 nH 500 mA Idc Q:50
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 620 nH 400 mA Idc Q:23
- Wurth Elektronik 0805C Wirewound Surface Mount Inductor with a Ceramic Core, 820 nH 180 mA Idc Q:23
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 6.8 μH 600 mA Idc Q:50
