Bourns, SRF2012A, 2012 Surface Mount Inductor with a Ferrite Core, 350 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€1.26

(exc. VAT)

€1.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45€0.252€1.26
50 - 95€0.238€1.19
100 - 245€0.224€1.12
250 - 495€0.204€1.02
500 +€0.184€0.92

*price indicative

RS Stock No.:
738-5963
Mfr. Part No.:
SRF2012-181YA
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Maximum DC Current

350mA

Package/Case

2012

Length

2mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

350mΩ

Maximum Operating Temperature

125°C

Series

SRF2012A

Depth

1.2mm

Height

1.2mm

Core Material

Ferrite

Inductor Construction

Wirewound

COO (Country of Origin):
TW

Bourns SRF2012A Series SMD Common Mode Wire Wound Chokes


Bourns SRF2012A Series Common Mode Chip Inductors with a high impedance value and a current rating of up to 400 mA. Applications include: Noise suppression; Personal computers; Display panels

Halogen free

Bourns SMD Common Mode Chokes


Note

Please see the Bourns SRF2012A Series datasheet for their definition of Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy