TDK, SLF, 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.4 A Idc

Subtotal (1 bag of 10 units)*

€10.68

(exc. VAT)

€13.14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 30 left, ready to ship from another location
  • Final 30 unit(s) shipping from 20 November 2026
Units
Per unit
Per Bag*
10 +€1.068€10.68

*price indicative

Packaging Options:
RS Stock No.:
741-3365
Mfr. Part No.:
SLF12575T-680M2R0-PF
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

68μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.4A

Package/Case

12575

Packaging

Taping

Length

12.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

78mΩ

Minimum Operating Temperature

-20°C

Inductance Tolerance

±20 %

Series

SLF

Maximum Operating Temperature

105°C

Termination Style

Surface Mount

Height

7.5mm

Depth

12.5mm

Core Material

Ferrite

Standards/Approvals

RoHS

Moulded

Yes

Inductor Construction

Wirewound

SLF12575 Series Magnetically Shielded Wire Wound Chokes


Low profile SMT magnetically shielded power line inductor for EMC reduction

Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy