TDK, MLF1608, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 82 nH Multilayer ±20 % 200 mA Idc
- RS Stock No.:
- 741-3630
- Mfr. Part No.:
- MLF1608D82NMTA00
- Manufacturer:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€7.50
(exc. VAT)
€9.20
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | €0.075 | €7.50 |
| 500 - 900 | €0.074 | €7.40 |
| 1000 - 1900 | €0.073 | €7.30 |
| 2000 - 4900 | €0.072 | €7.20 |
| 5000 + | €0.071 | €7.10 |
*price indicative
- RS Stock No.:
- 741-3630
- Mfr. Part No.:
- MLF1608D82NMTA00
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 82nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 300mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MLF1608 | |
| Inductance Tolerance | ±20 % | |
| Depth | 800μm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 650MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 82nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 300mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MLF1608 | ||
Inductance Tolerance ±20 % | ||
Depth 800μm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 650MHz | ||
Moulded Yes | ||
Minimum Quality Factor 10 | ||
Inductor Construction Multilayer | ||
TDK 0603 MLF1608 Series Magnetically Screened Inductors
SMD inductors with monolithic structure, suitable for high density mounting
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc
Related links
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 % 100 mA Idc
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±10 % 30 mA Idc
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 50 mA Idc Q:35
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±10 % 10 mA Idc Q:30
- Wurth Elektronik 0603 Shielded Surface Mount Inductor with a Ceramic Core, 82 nH Multilayer ±5 % 150 mA Idc
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 82 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 82 nH Multilayer ±2 % 300
- RS PRO 82 nH Multilayer 200 mA Idc
