TDK, MLK1005S, 0402 Shielded Multilayer Surface Mount Inductor 1 nH Multilayer ±0.3 nH 500 mA Idc Q:5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
741-3816
Mfr. Part No.:
MLK1005S1N0ST000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Surface Mount Inductor

Inductance

1nH

Maximum DC Current

500mA

Package/Case

0402

Length

1mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

100mΩ

Series

MLK1005S

Maximum Operating Temperature

125°C

Inductance Tolerance

±0.3 nH

Termination Style

Surface Mount

Depth

500μm

Height

500μm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

16.9GHz

Inductor Construction

Multilayer

Minimum Quality Factor

5

Moulded

Yes

TDK 0402 MLK1005S Series Multilayer Ceramic Inductors


SMD inductors with advanced monolithic structure, suitable for high frequency use

Applications: mobile phones, high frequency tuners, bluetooth, W-LAN etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy