RS PRO, 25 Shielded Wire-wound SMD Inductor 390 μH ±20% Wire-Wound 650mA Idc
- RS Stock No.:
- 741-8919
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-8919
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 390 μH | |
| Maximum DC Current | 650mA | |
| Package/Case | 25 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 6mm | |
| Dimensions | 12.5 x 12.5 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 690mΩ | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 390 μH | ||
Maximum DC Current 650mA | ||
Package/Case 25 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 6mm | ||
Dimensions 12.5 x 12.5 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 690mΩ | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- RS PRO, 25 Shielded Wire-wound SMD Inductor 390 μH ±20% Wire-Wound 650mA Idc
- Wurth 1210 Shielded Wire-wound SMD Inductor 1.5 mH ±20% Wire-Wound 650mA Idc
- RS PRO, 25 Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.8A Idc
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 650mA Idc Q:60
- TE Connectivity 1008 Wire-wound SMD Inductor 100 nH ±5% Wire-Wound 650mA Idc Q:60
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.5 nH 650mA Idc
- RS PRO, 0201 (0603M) Wire-wound SMD Inductor 1.8 nH 650mA Idc
- Wurth 5020 Shielded Wire-wound SMD Inductor 1.5 μH ±20% Wire-Wound 5.1A Idc
