Pulse, LCI-30 Shielded Wire-wound SMD Inductor 256 μH ±20% Wire-Wound 250mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
742-8124
Mfr. Part No.:
PE-53809SNL
Manufacturer:
Pulse
Find similar products by selecting one or more attributes.
Select all

Brand

Pulse

Inductance

256 μH

Maximum DC Current

250mA

Package/Case

LCI-30

Length

11.05mm

Depth

11.18mm

Height

9.14mm

Dimensions

11.05 x 11.18 x 9.14mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.2Ω

Maximum Operating Temperature

+130°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy