Vishay, 2525 Shielded Surface Mount Inductor with a Powdered Iron Core, 1 μH 12.5 A Idc
- RS Stock No.:
- 748-7117
- Mfr. Part No.:
- IHLP2525CZER1R0M11
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 748-7117
- Mfr. Part No.:
- IHLP2525CZER1R0M11
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Package/Case | 2525 | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Core Material | Powdered Iron | |
| Inductance | 1 μH | |
| Inductor Construction | Shielded | |
| Maximum DC Current | 12.5 A | |
| Depth | 6.47 mm | |
| Height | 3 mm | |
| Length | 6.86 mm | |
| Maximum DC Resistance | 8 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Self Resonant Frequency | 1 MHz | |
| Minimum Operating Temperature | -55 °C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Package/Case 2525 | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Core Material Powdered Iron | ||
Inductance 1 μH | ||
Inductor Construction Shielded | ||
Maximum DC Current 12.5 A | ||
Depth 6.47 mm | ||
Height 3 mm | ||
Length 6.86 mm | ||
Maximum DC Resistance 8 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Maximum Self Resonant Frequency 1 MHz | ||
Minimum Operating Temperature -55 °C | ||
Moulded Yes | ||
IHLP2525CZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-2525CZ-11 series high current low profile shielded inductors. The IHLP-2525CZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 1 μH 12.5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Powdered Iron Core, 3.3 μH ±20 % 8 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Powdered Iron Core, 8.2 μH ±20 % 5 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 6 A Idc
- Vishay 1.5 μH 9 A Idc
- Vishay 200 nH 24 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 6 A Idc
- Vishay 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 4.5 A Idc
