Vishay, IHLP-4040DZ-11, 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 4.4 A Idc
- RS Stock No.:
- 748-7261
- Mfr. Part No.:
- IHLP4040DZER330M11
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save €1.50
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €1.058 | €5.29 | - |
| 50 - 120 | €1.028 | €5.14 | €1.50 |
| 125 - 245 | €0.952 | €4.76 | €13.25 |
| 250 - 495 | €0.888 | €4.44 | €42.50 |
| 500 + | €0.624 | €3.12 | €217.00 |
*price indicative
- RS Stock No.:
- 748-7261
- Mfr. Part No.:
- IHLP4040DZER330M11
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 4.4A | |
| Package/Case | 4040 | |
| Length | 10.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 94.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP-4040DZ-11 | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | IEC, JEDEC, RoHS | |
| Core Material | Metal Composite | |
| Height | 4mm | |
| Termination Style | Surface Mount | |
| Depth | 10.16mm | |
| Maximum Self Resonant Frequency | 1MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 4.4A | ||
Package/Case 4040 | ||
Length 10.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 94.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series IHLP-4040DZ-11 | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals IEC, JEDEC, RoHS | ||
Core Material Metal Composite | ||
Height 4mm | ||
Termination Style Surface Mount | ||
Depth 10.16mm | ||
Maximum Self Resonant Frequency 1MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
IHLP4040DZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-4040DZ-11 series high current low profile shielded inductors. The IHLP-4040DZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 4.4 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 7.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 100 μH ±20 % 2.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH ±20 % 3.3 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 5 A Idc
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 25A Idc
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 240 nH ±20% Shielded 33A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 190 nH ±20 % 40 A Idc
