Vishay, IHLP-6767DZ-01, 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 56 A Idc

Subtotal (1 unit)*

€2.68

(exc. VAT)

€3.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 693 unit(s), ready to ship from another location
Units
Per unit
1 +€2.68

*price indicative

RS Stock No.:
748-7467
Mfr. Part No.:
IHLP6767DZERR33M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

330nH

Product Type

Surface Mount Inductor

Maximum DC Current

56A

Package/Case

6767

Packaging

Reel

Length

17.15mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.28mΩ

Minimum Operating Temperature

-55°C

Series

IHLP-6767DZ-01

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

4mm

Core Material

Metal Composite

Depth

17.15mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

2MHz

Moulded

Yes

Inductor Construction

Shielded

IHLP6767DZ-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-6767DZ-01 series high current low profile shielded inductors. The IHLP-6767DZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 2.0 MHz

Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy