Eaton, DR, 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 4.37 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€3.94

(exc. VAT)

€4.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45€0.788€3.94
50 - 95€0.712€3.56
100 - 245€0.584€2.92
250 - 1095€0.564€2.82
1100 +€0.506€2.53

*price indicative

Packaging Options:
RS Stock No.:
770-1185
Mfr. Part No.:
DR74-4R7-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Inductance

4.7μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

4.37A

Package/Case

0704

Packaging

Reel

Length

7.6mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

25.4mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

DR

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

4.35mm

Depth

7.6mm

Maximum Self Resonant Frequency

100kHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes


DR series magnetically shielded drum core inductors with a high power density and a high efficiency. The DR series inductors are designed with a ferrite core, are securely mounted and have a 125°C maximum operating temperature.

Applications for the DR series include: Computers DVD players and portable devices; LCD panels; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

Cooper Bussmann Non Standard SMT Inductors (Chokes)


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy