Wurth Elektronik, WE-CNSW, 1812 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 11 μH Dual -30

Get a bulk buy discount

Add 25 more to save €0.60

View bulk pricing options

Subtotal (1 bag of 5 units)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 20€1.584€7.92-
25 - 45€1.56€7.80€0.60
50 - 95€1.528€7.64€2.80
100 - 195€1.468€7.34€11.60
200 +€1.324€6.62€52.00

*price indicative

Packaging Options:
RS Stock No.:
770-7130
Distrelec Article No.:
304-46-143
Mfr. Part No.:
744235110
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Common Mode Line Filter

Inductance

11μH

Maximum DC Current

450mA

Package/Case

1812

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Pin Count

4

Maximum DC Resistance

800mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

-30 → 50 %

Maximum Operating Temperature

125°C

Series

WE-CNSW

Height

2.8mm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Surface Mount

Depth

3.2mm

Moulded

No

Inductor Construction

Dual

COO (Country of Origin):
TW

Wurth WE-CNSW SMD Series Common Mode Chokes


Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended

Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy