TDK, MLF, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10% Multilayer 30mA Idc Q:45
- RS Stock No.:
- 775-4707
- Mfr. Part No.:
- MLF2012A4R7KT
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-4707
- Mfr. Part No.:
- MLF2012A4R7KT
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 30mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 700mΩ | |
| Series | MLF | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 45 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 4.7 μH | ||
Maximum DC Current 30mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 700mΩ | ||
Series MLF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 45 | ||
- COO (Country of Origin):
- JP
Related links
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Multilayer ±10 % 4 mA Idc Q:35
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 12 μH Multilayer ±10 % 15 mA Idc Q:50
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 100 μH Multilayer ±10 % 2 mA Idc Q:25
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 680 nH Multilayer ±10 % 150 mA Idc Q:25
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 220 nH Multilayer ±10 % 250 mA Idc Q:20
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 470 nH ±10% Multilayer 200mA Idc Q:25
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 80 mA Idc Q:45
- Murata, 0805 Multilayer Surface Mount Inductor 2.2 μH Multilayer 30 mA Idc Q:45
