Wurth Elektronik, WE-PD2, 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH
- RS Stock No.:
- 782-3787
- Distrelec Article No.:
- 301-89-629
- Mfr. Part No.:
- 744787047
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€1.38
(exc. VAT)
€1.70
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.38 |
*price indicative
- RS Stock No.:
- 782-3787
- Distrelec Article No.:
- 301-89-629
- Mfr. Part No.:
- 744787047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3.3A | |
| Package/Case | 7850 | |
| Packaging | Tape & Reel | |
| Length | 7.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 29mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD2 | |
| Termination Style | Surface Mount | |
| Depth | 7mm | |
| Height | 5mm | |
| Core Material | Composite Iron Powder | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Maximum Self Resonant Frequency | 42MHz | |
| Inductor Construction | Self-Centring Shielding Ring | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3.3A | ||
Package/Case 7850 | ||
Packaging Tape & Reel | ||
Length 7.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 29mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD2 | ||
Termination Style Surface Mount | ||
Depth 7mm | ||
Height 5mm | ||
Core Material Composite Iron Powder | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Maximum Self Resonant Frequency 42MHz | ||
Inductor Construction Self-Centring Shielding Ring | ||
- COO (Country of Origin):
- CN
WE-PD2SR Series Magnetically Shielded Power Inductors
WE-PD2SR series magnetically shielded Inductors from the WE-PD2 family of inductors
Self-centring shielding ring construction provides stable inductance current
Compatible with reflow soldering processes
Operating temperature: -40°C up to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 22 μH
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 68 μH
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 220 μH
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 100 μH
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 15 μH
- Wurth Elektronik 7850 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 180 μH
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20 % 10 A Idc
