Murata, LQW, 0603 Wirewound Surface Mount Inductor with a Ferrite Core, 130 nH ±5 % 170 mA Idc Q:32
- RS Stock No.:
- 785-5309
- Mfr. Part No.:
- LQW18ANR13J00D
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-5309
- Mfr. Part No.:
- LQW18ANR13J00D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 130nH | |
| Maximum DC Current | 170mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Shielding | No | |
| Maximum DC Resistance | 1.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Height | 800μm | |
| Depth | 800μm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1.45GHz | |
| Minimum Quality Factor | 32 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 130nH | ||
Maximum DC Current 170mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Shielding No | ||
Maximum DC Resistance 1.4Ω | ||
Minimum Operating Temperature -55°C | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Height 800μm | ||
Depth 800μm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.45GHz | ||
Minimum Quality Factor 32 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 0603 LQW18AN Series Wire Wound Inductors
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.
Related links
- Murata 0603 Wirewound Surface Mount Inductor with a Ferrite Core, 130 nH ±5 % 170 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±5 % 200 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 160 nH ±5 % 150 mA Idc Q:32
- Murata 0603 Wirewound Surface Mount Inductor 150 nH ±2 % 160 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 160 nH ±2 % 150 mA Idc Q:32
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 120 nH ±5 % 180 mA Idc Q:32
- Murata 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 600 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±2 % 200 mA Idc Q:32
