Murata, LQW21H, 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 1.2 μH ±5% Wire-Wound 100mA Idc Q:35

Unavailable
RS will no longer stock this product.
RS Stock No.:
785-5330
Mfr. Part No.:
LQW21HN1R2J00L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

1.2 μH

Maximum DC Current

100mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.2mm

Height

0.9mm

Dimensions

2 x 1.2 x 0.9mm

Tolerance

±5%

Maximum DC Resistance

3.12Ω

Series

LQW21H

Core Material

Ferrite

Maximum Self Resonant Frequency

400MHz

Minimum Quality Factor

35

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy