Murata, LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 3.6 nH ±0.1nH Multilayer 170mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-9149
Mfr. Part No.:
LQP15MN3N6B02D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.6 nH

Maximum DC Current

170mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.35mm

Dimensions

1 x 0.5 x 0.35mm

Tolerance

±0.1nH

Maximum DC Resistance

500mΩ

Series

LQP15M

Core Material

Ferrite

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

13

Inductor Construction

Multilayer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy