Murata, LQW18F, 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH ±0.2nH Multilayer 200mA Idc
- RS Stock No.:
- 785-9216
- Mfr. Part No.:
- LQP18MN3N9C02D
- Manufacturer:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-9216
- Mfr. Part No.:
- LQP18MN3N9C02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.9 nH | |
| Maximum DC Current | 200mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.5mm | |
| Dimensions | 1.6 x 0.8 x 0.5mm | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 500mΩ | |
| Series | LQW18F | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 5.9GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 17 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.9 nH | ||
Maximum DC Current 200mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.5mm | ||
Dimensions 1.6 x 0.8 x 0.5mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 500mΩ | ||
Series LQW18F | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 5.9GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 17 | ||
- COO (Country of Origin):
- JP
Related links
- Murata 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH ±0.2nH Multilayer 200mA Idc
- Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor 3.9 nH ±0.2nH Wire-Wound 850mA Idc Q:35
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 27 nH Multilayer ±2 % 100 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 nH Multilayer ±2 % 100 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±2 % 50 mA Idc Q:17
- Murata 1608 Wire-wound SMD Inductor 3.9 nH ±0.2nH Wire-Wound 850mA Idc Q:35
- Murata 0805 (2012M) Multilayer Surface Mount Inductor 470 nH ±10% Multilayer 200mA Idc Q:25
- Wurth 0603 (1608M) Multilayer Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer 600mA Idc Q:10
