Murata, LQM, 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±20 % 1 A Idc

Subtotal (1 bag of 10 units)*

€0.56

(exc. VAT)

€0.69

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 600 unit(s), ready to ship from another location
Units
Per unit
Per Bag*
10 +€0.056€0.56

*price indicative

RS Stock No.:
786-7122
Mfr. Part No.:
LQM2HPN3R3MJ0L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

1A

Package/Case

1008

Packaging

Embossed Tape

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

150mΩ

Pin Count

2

Inductance Tolerance

±20 %

Series

LQM

Maximum Operating Temperature

125°C

Termination Style

Solder

Depth

2mm

Height

1.1mm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

30MHz

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Murata 1008 LQM2HP_J0 Series Magnetically Shielded Multilayer Chip Chokes


Surface mount inductors with ferrite core

High curent rating

Low DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy