Bourns, SRP1250, 1250 Shielded Surface Mount Inductor with a Iron Core, 500 nH 36 A Idc
- RS Stock No.:
- 786-9512
- Mfr. Part No.:
- SRP1250-R50M
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.03 |
| 10 - 49 | €0.98 |
| 50 + | €0.76 |
*price indicative
- RS Stock No.:
- 786-9512
- Mfr. Part No.:
- SRP1250-R50M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 500nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 36A | |
| Package/Case | 1250 | |
| Length | 13.9mm | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP1250 | |
| Depth | 13.5mm | |
| Height | 5.2mm | |
| Core Material | Iron | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 500nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 36A | ||
Package/Case 1250 | ||
Length 13.9mm | ||
Shielding Yes | ||
Maximum DC Resistance 1.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series SRP1250 | ||
Depth 13.5mm | ||
Height 5.2mm | ||
Core Material Iron | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRP1250 Series Magnetically Shielded Wire Wound Chokes
Shielded construction
Unit height of 5.9mm
Inductance range: 0.22μH to 10μH
Current up to 45A
RoHS compliant
Product Size 13.9 x 5.9 mm
Applications in input/output of DC/DC Converters, Power Supplies
Related links
- Bourns 1250 Shielded Surface Mount Inductor with a Iron Core, 500 nH 36 A Idc
- Bourns 1250 Shielded Surface Mount Inductor with a Iron Core, 220 nH 45 A Idc
- Bourns 1250 Shielded Surface Mount Inductor with a Iron Core, 9 μH ±20 % 10 A Idc
- Bourns 1250 Shielded Wirewound Surface Mount Inductor with a Iron Core, 6.8 μH ±20 % 11 A Idc
- Bourns 1250 Shielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH ±20 % 9 A Idc
- Bourns 1250 Surface Mount Inductor with a Iron Core, 680 nH 34 A Idc
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 220 nH ±20 % 36 A Idc Q:10
- Bourns 500 nH Ferrite Core 6 A Idc
