TDK, SLF Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH 1 A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
786-9553
Mfr. Part No.:
SLF12555T-331MR59-PF
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

SLF

Shielding

Yes

Product Type

Wirewound Surface Mount Inductor

Core Material

Ferrite

Inductance

330 μH

Inductor Construction

Wirewound

Maximum DC Current

1 A

Depth

12.5 mm

Height

5.5 mm

Length

12.5 mm

Maximum DC Resistance

410 mΩ

Maximum Operating Temperature

105 °C

Maximum Self Resonant Frequency

1 kHz

Minimum Operating Temperature

-40 °C

SLF12555 series Magnetically Shielded Wire Wound Chokes


Low profile SMT magnetically shielded power line inductor for EMC reduction

Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy