Wurth Elektronik, WE-PD, 1280 Shielded Wirewound Surface Mount Inductor 180 μH ±20 % 1.4 A Idc

Subtotal (1 unit)*

€2.38

(exc. VAT)

€2.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.38

*price indicative

Packaging Options:
RS Stock No.:
789-6763
Distrelec Article No.:
301-89-207
Mfr. Part No.:
744770218
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

180μH

Maximum DC Current

1.4A

Package/Case

1280

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

350mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-PD

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

8mm

Depth

12mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

4.2MHz

Inductor Construction

Wirewound

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy