Wurth Elektronik, WE-PD, 1210 Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 1.5 A Idc
- RS Stock No.:
- 789-6794
- Distrelec Article No.:
- 301-89-224
- Mfr. Part No.:
- 7447709331
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€2.53
(exc. VAT)
€3.11
(inc. VAT)
In Stock
- 151 unit(s) ready to ship from another location
- Plus 5,703 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.53 | - |
| 10 - 49 | €2.32 | 8% |
| 50 - 99 | €2.18 | 13% |
| 100 - 499 | €2.04 | 19% |
| 500 + | €1.66 | 34% |
*price indicative
- RS Stock No.:
- 789-6794
- Distrelec Article No.:
- 301-89-224
- Mfr. Part No.:
- 7447709331
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 330μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 430mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Depth | 12mm | |
| Height | 10mm | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 330μH | ||
Maximum DC Current 1.5A | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 12mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 430mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Depth 12mm | ||
Height 10mm | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Related links
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 1.5 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 3.8 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 39 μH ±20 % 4.1 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 5.3 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3.2 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.8 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 1.4 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 8 A Idc
