Wurth Elektronik, WE-PD, 1050 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 2.2 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.23

(exc. VAT)

€2.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.23
10 - 49€2.10
50 - 99€1.93
100 - 499€1.70
500 +€1.43

*price indicative

Packaging Options:
RS Stock No.:
789-6987
Distrelec Article No.:
110-63-986
Mfr. Part No.:
7447714470
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.2A

Package/Case

1050

Packaging

Tape & Reel

Length

10mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

99mΩ

Minimum Operating Temperature

-40°C

Series

WE-PD

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Standards/Approvals

IPC/JEDEC J-STD-020D

Depth

10mm

Height

5mm

Maximum Self Resonant Frequency

8.8MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN

WE-PD Series Magnetically Shielded Wire Wound Chokes


Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications


Switching regulators with low operating voltages

Integrated DC-DC converters

Switching regulators with high efficiency (>86%)

Graphic cards

Wurth Non Standard SMT Inductors (Chokes)


Note

Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy