Murata, LQG, 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 140 mA Idc Q:8
- RS Stock No.:
- 792-6362
- Mfr. Part No.:
- LQG15HSR15J02D
- Manufacturer:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€9.25
(exc. VAT)
€11.50
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 2250 | €0.037 | €9.25 |
| 2500 - 6000 | €0.026 | €6.50 |
| 6250 - 12250 | €0.023 | €5.75 |
| 12500 - 24750 | €0.017 | €4.25 |
| 25000 + | €0.016 | €4.00 |
*price indicative
- RS Stock No.:
- 792-6362
- Mfr. Part No.:
- LQG15HSR15J02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 150nH | |
| Maximum DC Current | 140mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2.99Ω | |
| Inductance Tolerance | ±5 % | |
| Series | LQG | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Depth | 500μm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | Tin plating | |
| Maximum Self Resonant Frequency | 550MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 150nH | ||
Maximum DC Current 140mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 2.99Ω | ||
Inductance Tolerance ±5 % | ||
Series LQG | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Depth 500μm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style Tin plating | ||
Maximum Self Resonant Frequency 550MHz | ||
Moulded Yes | ||
Minimum Quality Factor 8 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HS Series High Frequency Chip Inductors
LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies
Related links
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 150 nH ±5 % 140 mA Idc Q:8
- Murata 0402 Wirewound Surface Mount Inductor 4.3 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 100 nH ±5 % 150 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 6.8 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 9.1 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 300 mA Idc Q:8
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 68 nH ±5 % 180 mA Idc Q:8
- Murata 0402 Unshielded Multilayer Surface Mount Inductor 180 nH ±5 % 130 mA Idc Q:8
