Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 μH ±10 % 320 mA Idc Q:26

Subtotal (1 bag of 5 units)*

€1.58

(exc. VAT)

€1.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€0.316€1.58

*price indicative

Packaging Options:
RS Stock No.:
798-0846
Distrelec Article No.:
304-36-314
Mfr. Part No.:
SDR0604-271KL
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

270μH

Maximum DC Current

320mA

Package/Case

0604

Length

5.8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.88Ω

Series

SDR0604

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Standards/Approvals

RoHS

Height

4.8mm

Diameter

5.8mm

Termination Style

Surface Mount

Core Material

Ferrite

Depth

5.8mm

Maximum Self Resonant Frequency

4MHz

Inductor Construction

Wirewound

Minimum Quality Factor

26

SDR0604 Series Wire Wound Chokes


Available in E12 series

Small diameter of only 5.8mm maximum

Profile of 4.8mm

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy