Wurth Elektronik, WE-PD2, 4532 Unshielded Surface Mount Inductor 1.4 μH ±20 % 3.4 A Idc

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€1.58

(exc. VAT)

€1.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.58-
10 - 49€1.486%
50 - 249€1.3415%
250 - 1499€1.1825%
1500 +€1.0831%

*price indicative

RS Stock No.:
798-1672
Distrelec Article No.:
301-89-334
Mfr. Part No.:
744773014
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.4μH

Product Type

Surface Mount Inductor

Maximum DC Current

3.4A

Package/Case

4532

Packaging

Tape & Reel

Length

4.5mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

56mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD2

Standards/Approvals

REACH, RoHS, JEDEC JS709B

Termination Style

Surface Mount

Height

3.2mm

Depth

4mm

Maximum Self Resonant Frequency

103MHz

Inductor Construction

Unshielded

Moulded

Yes

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy